Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32926C3335M

Epcos B32926 3.3uF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
$ 1.555
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32926C3335M.

RS (Formerly Allied Electronics)

Datasheet24 pages11 years ago
Datasheet22 pages12 years ago

_legacy Avnet

DigiKey

Related Parts

Yageo GroupR46KR433000M2M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Yageo GroupR46KR433000M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of TDK B32926C3335M provided by its distributors.

Epcos B32926 3.3uF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
3.3µF Film Capacitor 305VPolypropylene (PP) Radial 1.634" L x 0.630" W (41.50mm x 16.00mm)
CAPACITOR X2 3.3UF 305VAC 37.5MM CAPACITOR X2 3.3UF 305VAC 37.5MM; CAPACITANCE:3.3UF; VOLTAGE RATING, AC:305V; CAPACITOR DIELECTRIC TYPE:POLYPROPYLENE; SERIES:B32926; TOLERANCE, :20%; TOLERANCE, -:20%; TEMP, OP. MAX:125(DEGREE C); RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos