Descriptions of Panasonic ECW-F2W335JA provided by its distributors.
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
Capacitor;ECWF(A),Met Polyprop Film Cap,Radial,450VDC,3.3uF,5%,Bulk ST
Cap Film 3.3uF 450VDC PP 5% 26.3 X 11.7 X 17.5mm Radial 22.5mm Bulk
ECWF -A Series 450 V 3.3uF ±5% Resin Dipped LS=22.5 Metallized PP Film Capacitor
Panasonic ECWF2W335JA - Film Capacitors (Electronic Equipment Use)
3.3μF ±5% polypropylene 22.5mm 450V 84V Through hole mounting 26.3mm*11.7mm*19mm
Film Chip Capacitor, 250V, 0.22µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 3.3UF, 5%, 450V, RADI
CAPACITOR FILM PP, 3.3UF, 5%, 450V, RADIAL; Capacitance:3.3µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:450V; Life Time @ Temperature:(Not Applicable); Capacitor Terminals:Radial Leaded;RoHS Compliant: Yes
CAP, 3.3µF, 450V, 5%, PP, THROUGH HOLE; Capacitance: 3.3µF; Voltage Rating: 450V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radia