Yageo Group R463I347000M1M

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463I347000M1M.

IHS

Datasheet19 pages2 years ago
Datasheet9 pages17 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+44.47%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.352
$ 0.352
Stock
15,121
11,906
11,906
Authorized Distributors
6
3
3
Capacitance
470 nF
470 nF
470 nF
Dielectric
PP
PP
PP
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
Radial
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR46KI347000N0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR463N347000N0M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Epcos B32922 470nF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
CAPACITOR, POLYPROPYLENE FILM, CAP 0.47 UF, TOL 20%, 305 VAC, RADIAL, MKP X2

Descriptions

Descriptions of Yageo Group R463I347000M1M provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
R46 FILM CAPACITOR Radial Film Capacitor 0.709Lx0.433W 18.00mmx11.00mm ±20% 0.47muF 310V
Safety Capacitor, 0.47 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
FILM CAPACITOR, POLYPROPYLENE, 6
Cap Film Suppression X2 0.47uF 630VDC/310VAC PP 20%( 18 X 11 X 19mm) Radial Plastic Rectangular Can 15mm 110C Bulk
CAP FILM 0.47UF 20% 630VDC RAD
Film Capacitors 300volts 0.47uF 20%
Safety Capacitors 310 VAC 630 VDC 0.47uF 20%
470nF ¡À20% 15mm 630V 310V 18mm*11mm*19.1mm
0,47 U 300V |Kemet R463I347000M1M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.