Yageo Group R463N347000N0M

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463N347000N0M.

IHS

Datasheet19 pages2 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-72.58%

Alternate Parts

Price @ 1000
$ 0.334
$ 0.365
$ 0.365
Stock
11,461
8,429
8,429
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PP
-
-
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
-
16.1036 mm
16.1036 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2009-07-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Film Suppression X2 0.47uF 760VDC/275VAC PP 20% (18 X 11 X 19mm) Radial 15mm 105C Bulk
Yageo GroupR71PI3470504EM
Cap Film 0.47uF 630V PP 20% Radial Wound 105°C
Yageo GroupR46KI347000N0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Epcos B32922 470nF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
CAPACITOR, POLYPROPYLENE FILM, CAP 0.47 UF, TOL 20%, 305 VAC, RADIAL, MKP X2

Descriptions

Descriptions of Yageo Group R463N347000N0M provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Radial FILM CAPACITOR R46 310V 0.47muF ±20% 1.043Lx0.276W 26.50mmx7.00mm
CAP FILM 0.47UF 20% 630VDC RAD
MKP Capacitor 470nF X2 310V P22.5
463N347000N0M, YAGEO / KEMET ELECTRONICS
FILM CAP, 0.47UF, X2, 310V, RADIAL; Dielectric Type:Metallized PP; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 463N347000N0M