Yageo Group R463I333050N0K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463I333050N0K.

IHS

Datasheet19 pages3 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+37.69%

Alternate Parts

Price @ 1000
$ 0.321
$ 0.328
$ 0.328
Stock
8,537
313,704
313,704
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
-
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
20 %
20 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
14.605 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2009-07-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR71PI33304030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECWFE2J334K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECWFE2W334K
Cap Film 0.33uF 450V PP 10% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Ammo
Yageo GroupR71VI33304030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR463N333000N0K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECW-FE2J334KA
CAP FILM 0.33UF 10% 630VDC RAD

Descriptions

Descriptions of Yageo Group R463I333050N0K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Radial FILM CAPACITOR R46 310V 0.33muF ±10% 0.709Lx0.335W 18.00mmx8.50mm
Cap Film 0.33uF 630V PP 10% Radial 15mm 110°C Bulk/Bag
Avnet Japan
METALLIZED POLYPROPYLENE FILM EMI SUPPRESSION CAPACITORS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 463I333050N0K