Yageo Group R463N333000N0K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463N333000N0K.

IHS

Datasheet19 pages2 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-3.97%

Alternate Parts

Price @ 1000
$ 0.305
$ 0.347
Stock
52,891
15,878
Authorized Distributors
6
6
Capacitance
330 nF
330 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
15.0876 mm
15.0876 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2009-07-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupR46KN333045N0K
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KN333000N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECWFE2J334K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECWFE2W334K
Cap Film 0.33uF 450V PP 10% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Ammo
Yageo GroupR71VI33304030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECW-FD2W334K4
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,0.33UF,10% LS=7.5 T&A CRMP

Descriptions

Descriptions of Yageo Group R463N333000N0K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Radial FILM CAPACITOR R46 310V 0.33muF ±10% 1.043Lx0.236W 26.50mmx6.00mm
Cap Film Suppression X2 0.33uF 630VDC/310VAC PP 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 110C Bag
SUPPRESSION CAP, 0.33UF, CLASS X2, RAD; Capacitance: 0.33µF; Suppression Class: X2; Product Range: R46 310V Series; Voltage Rating X: 310V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.