Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECWFE2W334K

Cap Film 0.33uF 450V PP 10% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Ammo
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWFE2W334K.

IHS

Datasheet18 pages7 years ago

Future Electronics

JRH Electronics

Newark

Panasonic SCT

Inventory History

3 month trend:
-20.75%

CAD Models

Download Panasonic ECWFE2W334K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupR46KN333050N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KI333050N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KN333000N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECW-FD2W334K4
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,0.33UF,10% LS=7.5 T&A CRMP
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECW-FD2W334KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECWFE2W334K provided by its distributors.

Cap Film 0.33uF 450V PP 10% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Ammo
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Panasonic ECWFE2W334K - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 450V, 0.47µF, -40 to +105 ¡C, RoHS
Panasonic SCT
330nF ±10% polypropylene 10mm 450V 84V Through hole mounting 13mm*6mm*12mm
Capacitor, Film, Pp, 0.33Uf, 450V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.33Μf; Capacitance Tolerance:± 10%; Voltage(Ac):84V; Voltage(Dc):450V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECW-FE2W334K

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-FE2W334K