Yageo Group R463I310000M1K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463I310000M1K.

IHS

Datasheet19 pages2 years ago

Master Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-0.89%

Alternate Parts

Price @ 1000
$ 0.215
$ 0.211
$ 0.211
Stock
74,857
21,792
21,792
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
-
11.0998 mm
11.0998 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2009-07-24
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupR46KI310000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI310050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-FD2W104KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI310000M1K1
Film Capacitor, R46 Series, 0.1 F, 10%, Pp (Polypropylene), 275 Vac Rohs Compliant: Yes |Kemet R46KI310000M1K1
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-FD2W104KB
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R463I310000M1K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X2 0.1uF 630VDC/310VAC PP 10% (18 X 5 X 11mm) Radial Wound 15mm 110C Bag
Radial FILM CAPACITOR film capacitor 300V 100nF 10%
SUPPRESSION CAP, 0.1UF, CLASS X2, RAD; Capacitance: 0.1µF; Suppression Class: X2; Product Range: R46 310V Series; Voltage Rating X: 310V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Toleranc

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.