Yageo Group R463F210050N0K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463F210050N0K.

Newark

Datasheet19 pages3 years ago
Datasheet1 page8 years ago
Datasheet1 page9 years ago

Farnell

TME

element14 APAC

Inventory History

3 month trend:
-49.51%

Alternate Parts

Price @ 1000
$ 0.205
$ 0.202
$ 0.202
Stock
14,139
65,312
65,312
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
-
-
Termination
PC Pins
-
-
Height - Seated (Max)
8.9916 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2009-07-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR46KI21004001K1
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR46KI21000001K1
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01Uf, Through Hole Mount
EMI SUPPRESSION CAPACITOR Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR46KF210050N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
PanasonicECQE6103KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.01uF,10%,Blk ST

Descriptions

Descriptions of Yageo Group R463F210050N0K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film Suppression X2 0.01uF 630VDC/310VAC PP 10% (13 X 4 X 9mm) Radial Wound 10mm 110C Bag
CAP FILM 10000PF 10% 630VDC RAD
X2 Capacitor, 10nF, 310VAC, 630VDC, 10%
10nF ¡À10% 10mm 630V 310V 13mm*4mm*9.1mm
R463F210050N0K, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.