Yageo Group R46KF210050N0K

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KF210050N0K.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages17 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-52.83%

Alternate Parts

Price @ 1000
$ 0.193
$ 0.225
$ 0.225
Stock
37,532
95,021
95,021
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
8.9916 mm
9.0932 mm
9.0932 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
EMI SUPPRESSION CAPACITOR Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Epcos B32620 10nF Polypropylene Film Capacitor 400VAC; 630VDC +/-10%; Thru Hole
Yageo GroupR46KI21005001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR46KI21000001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupPHE450MA5100JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KF210050N0K provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Radial FILM CAPACITOR R46 275V 10000pF ±10% 0.512Lx0.157W 13.00mmx4.00mm
Cap Film 0.01uF 560V PP 10% (13 X 4 X 9mm) Radial 10mm 110°C Bulk
Avnet Japan
CAP FILM 0.01UF 275V 10% X2 SAFETY RDL LS10MM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46KF210050N0K