Yageo Group R413N31000000M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413N31000000M.

IHS

Datasheet1 page20 years ago

Master Electronics

Inventory History

3 month trend:
-5.19%

Alternate Parts

Price @ 1000
$ 0.7
$ 0.352
$ 0.352
Stock
3,929
18,553
18,553
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PP
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
-
16.51 mm
16.51 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1Uf, Through Hole Mount, 5124
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Epcos B32912 100nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Safety Capacitor, 0.1 uF, 530 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole

Descriptions

Descriptions of Yageo Group R413N31000000M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
FILM CAPACITOR Radial film capacitor 20% 100nF 300V
Kemet R413N31000000M 100nf Radial Poly. Capacitor 20% 300V Y2/X1
Cap Film Suppression Y2/X1 0.1uF 1000VDC/300VAC PP 20% (26.5 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 110C Loose
MKP Capacitor 100nF 300V P22,5
100nF ¡À20% 22.5mm 1KV 300V 26.5mm*17mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.