TDK B32912A3104M189

Epcos B32912 100nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32912A3104M189.

TDK

Datasheet21 pages5 years ago

Newark

Ciiva

RS (Formerly Allied Electronics)

EPCOS

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B32912A3104M189 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-05-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR46KI310000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KF310000P1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR463I310000M1M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32912A3104M189 provided by its distributors.

Epcos B32912 100nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X1 0.1uF 760VDC/330VAC PP 20% (18 X 7 X 12.5mm) Radial 15mm 110C Automotive T/R
FILM CAPACITOR Radial Film Capacitor 20% 100nF 330V
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
Cap, 0.1Μf, 20%, Pp; Capacitance:0.1Μf; Suppression Class:X1; Product Range:B32912 Series; Voltage Rating X:330V; Voltage Rating Y:-; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 20%; Dv/Dt Rating:400V/Μs; Rohs Compliant: Yes |Epcos B32912A3104M189

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32912A3104M189.