Yageo Group PHE844RD6100MR06L2

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE844RD6100MR06L2.

IHS

Datasheet13 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

TME

Newark

Inventory History

3 month trend:
-16.02%

CAD Models

Download Yageo Group PHE844RD6100MR06L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.657
$ 0.651
$ 0.651
Stock
116,421
17,071
17,071
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PP
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
16.002 mm
16.002 mm
16.002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-06-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1Uf, Through Hole Mount, 5124
Yageo GroupR413N310000M1M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Epcos B32912 100nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
FILM CAP MKP X1 0.1µF 20% 330Vac LS 15mm
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PHE844RD6100MR06L2 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X1 0.1uF 1000VDC/440VAC PP 20%( 26 X 8 X 16mm) Radial 22.5mm 105C Bulk
PHE844 100NF POLYPROPYLENE FILM CAPACITOR 440 V AC, 480 V AC +/-20%
Radial FILM CAPACITOR PHE844 480V 0.1muF ±20% 1.024Lx0.315W 26.00mmx8.00mm
SUPPRESSION CAP, 0.1UF, CLASS X1, 440V; Dielectric Type:Metallized PP; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Suppression Class:X1; Capacitor Mounting:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHE844RD6100MR06L2.