Yageo Group R413I247050M1M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413I247050M1M.

IHS

Datasheet19 pages2 years ago
Datasheet2 pages18 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+13.26%

Alternate Parts

Price @ 1000
$ 0.478
$ 0.48
Stock
9,365
8,438
Authorized Distributors
5
6
Capacitance
47 nF
47 nF
Dielectric
PP
PP
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR474I247050A1M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Epcos B32912 47nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
CAPACITOR POLYPROPYLENE PP FILM 0.047UF 330VAC 20%, RADIAL
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R413I247050M1M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Y Class AEC-Q200 Metallized Polypropylene Film Capacitor, 47nF, 300VAC, 20%
Radial FILM CAPACITOR R41 1kV 0.047muF ±20% 0.709Lx0.335W 18.00mmx8.50mm
Film Capacitor, Aec-Q200 R41 Series, 0.047 F, 20%, Pp (Polypropylene), 300 Vac Rohs Compliant: Yes |Kemet R413I247050M1M
Cap Film Suppression Y2/X1 0.047uF 1000VDC/300VAC PP 20%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 110°C Bag Automotive AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.