Vishay BFC233810473

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233810473.

IHS

Datasheet12 pages4 years ago

element14 APAC

_legacy Avnet

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.90%

CAD Models

Download Vishay BFC233810473 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.464
$ 1.33
Stock
158,558
40,629
Authorized Distributors
6
3
Capacitance
47 nF
47 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Epcos B32912 47nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
CAPACITOR POLYPROPYLENE PP FILM 0.047UF 330VAC 20%, RADIAL
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233810473 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
MKP 338 47NF POLYPROPYLENE FILM CAPACITOR 440 V AC +/-20%, THROUGH HOLE
Cap Film 0.047uF 440VAC PP 20% (17.5 X 7 X 13.5mm) Radial 15mm 105°C Loose in Box
Avnet Japan
47nF -55℃~+105℃ ±20% 1kV Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
Radial FILM CAPACITOR MKP338 1 440V 0.047muF ±20% 0.689Lx0.276W 17.50mmx7.00mm
BFC2 Series 0.047 uF ±20% 440 V Radial X1 Metallized PP Film Capacitor
47nF ±20% Polypropylene Metallized 15mm Pitch 1kV 440V TH 17.5mm × 7mm × 13.5mm
CAPACITOR, CLASS X1, 0.047UF, 440V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.047µF; Capacitance Tolerance:± 20%; Voltage Rating:1kV; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +105°C; External Depth:7mm; External Length / Height:13.5mm; External Width:17.5mm; Insulation Resistance:15000ohm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Pulse Rating:250V/µs; Suppression Class:X1; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:440V; Voltage Rating VDC:1000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC233810473.