Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32912A3473M

Capacitor Polypropylene Pp Film 0.047UF 330VAC 20%, Radial
$ 0.381
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32912A3473M.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

JRH Electronics

Future Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
-74.36%

Related Parts

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.33uF 305VAC PP 20% 18 X 8 X 14mm RDL 15mm Bulk
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR46KI24700001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR46KI24705001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of TDK B32912A3473M provided by its distributors.

CAPACITOR POLYPROPYLENE PP FILM 0.047UF 330VAC 20%, RADIAL
47nF ±20% polypropylene 15mm 760V 330V Through hole mounting 5mm(width)*5mm(height)
FILM CAP MKP X1 0.047µF 20% 330Vac LS 15mm
Cap Film Suppression X1 0.047uF 760VDC/330VAC PP 20% (18 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 110C Automotive Bulk

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32912-A3473-M