Yageo Group R413I22204000M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413I22204000M.

IHS

Datasheet1 page20 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.305
$ 0.327
$ 0.327
Stock
67,698
358,048
358,048
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
12.0904 mm
12.0904 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7130
EPCOS B32911B3223M CAPACITOR POLYPROPYLENE PP FILM 0.022UF 330VAC 20%, RADIAL
Cap Aluminum 470uF 450V 20% (30 X 45mm) 10mm 0.29 Ohm 2510mA 2000 hr 85°C Bulk
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Epcos B32911 22nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R413I22204000M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 1000V PP 20% (18 X 7.5 X 13.5mm) Radial 15mm 110C Loose in Box
FILM CAPACITOR Radial film capacitor 20% 22nF 300V
Safety Capacitor, 0.022 uF, 300 VAC, 300 VAC, ± 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole
CAP FILM 0.022UF 20% 1KVDC RAD
SUPP CAP, 0.022UF, Y2, 300V, RADIAL;
Safety Capacitors 440vac 0.022uF 20% X2 15mm
22nF ¡À20% 15mm 1KV 300V 18mm*6mm*12.1mm
0,022U 300V |Kemet R413I22204000M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.