Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R413I22200000M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413I22200000M.

IHS

Datasheet1 page21 years ago

Electro Sonic

TME

Arrow Electronics

Inventory History

3 month trend:
-45.78%

Alternate Parts

Price @ 1000
$ 0.327
$ 0.305
$ 0.305
Stock
205,910
70,374
70,374
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
12.0904 mm
-
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7130
Epcos B32911 22nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Cap Film Suppression X1 0.022uF 330VAC PP 20% (13 X 5 X 11mm) Radial 10mm 110C Bulk
Cap Aluminum 470uF 450V 20% (30 X 45mm) 10mm 0.29 Ohm 2510mA 2000 hr 85°C Bulk
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R413I22200000M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
FILM CAP,22NF,300V,T7.5,H13.5,L18,PITCH15,BULK
Cap Film Suppression Y2/X1 0.022uF 1000VDC/300VAC PP 20%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 110C Bulk
CAPACITOR PP FILM 0.022UF, 300V, RADIAL; Capacitance:0.022µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:300V; Life Time @ Temperature:1000 hours @ 110°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413I22200000M
  • R413I 22200000M