Yageo Group R413F1470DQM1M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413F1470DQM1M.

Farnell

Datasheet19 pages2 years ago

IHS

TME

_legacy Avnet

JRH Electronics

Inventory History

3 month trend:
+109%

Alternate Parts

Price @ 1000
$ 0.256
$ 0.227
Stock
54,124
18,266
Authorized Distributors
6
6
Capacitance
4.7 nF
4.7 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
-
11.0998 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR413I14700000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Epcos B32021 4.7nF Polypropylene Film Capacitor 300 V ac +/-20%, Through Hole | EPCOS B32021A3472M
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Cap Film 0.0047uF 1000V PP 5%( 13 X 4 X 9mm) Radial Wound 10mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group R413F1470DQM1M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Cap Film 0.0047uF 1000V PP 20% (13 X 6 X 12mm) Radial 10mm 110°C Ammo Pack
Avnet Japan
Suppression Cap, 4700Pf, Y2, 300V Rohs Compliant: Yes |Kemet R413F1470DQM1M
Radial FILM CAPACITOR film capacitor 300V 4.7nF 20%

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.