Yageo Group PZB300MC11R30

Radial - 3Leads PAPER CAPACITOR PZB300 275V 0.1muF ±20% 0.945Lx0.492W 24.00mmx12.50mm
$ 2.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PZB300MC11R30.

IHS

Datasheet8 pages2 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
+59.38%

Alternate Parts

Price @ 1000
$ 2.324
$ 2.195
Stock
27,017
32,812
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
275 V
275 V
Tolerance
20 %
20 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
16 mm
16 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupPHE820EB6100MR17
Cap Film Suppression X2 0.1uF 760VDC/300VAC PET 20%( 18 X 8.5 X 16mm) Radial 15mm 100C Bag
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cornell Dubilier158X104
Cap Film Suppression X2 0.1uF 275VAC PET 20% (17 X 8 X 15mm) Radial 15mm 100°C
Yageo GroupPME271YE6100MR30
Cap Film Suppression Y2 0.1uF 1000VDC/300VAC Paper 20% (30.5 X 12.1 X 19mm) Radial 25.4mm 115C Bag
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PZB300MC11R30 provided by its distributors.

Radial - 3Leads PAPER CAPACITOR PZB300 275V 0.1muF ±20% 0.945Lx0.492W 24.00mmx12.50mm
CAPACITOR, FILM, 0.1 UF, 20 PERCENT TOL, -40/+100C, SAFETY: X2+Y2+Y2,
Avnet Japan
Safety Capacitor, 0.1 uF, 275 VAC, 275 VAC, ± 20%, Delta EMI X2 / Y2 / Y2, Metallized Paper, Radial Box - 3 Pin, Through Hole
Capacitance nF = 100 / Rated Voltage AC V = 275 / Capacitance Tolerance (±) % = 20 / Dielectric Material = Metallized Paper / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = PZB300/P300 / Lead Spacing mm = 20 / Length mm = 24 / Width mm = 12.5 / Height mm = 16 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PZB300MC11R30.