Vishay F339X141048MFP2B0

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F339X141048MFP2B0.

IHS

Datasheet13 pages4 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+15.94%

Alternate Parts

Price @ 1000
$ 0.588
$ 0.76
Stock
118,606
2,246
Authorized Distributors
6
4
Capacitance
100 nF
100 nF
Dielectric
PP
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
16.51 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR49AI310040M1M
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR413N3100JU00M
CAP FILM 0.1UF 20% 1KVDC RADIAL

Descriptions

Descriptions of Vishay F339X141048MFP2B0 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X1 0.1uF 480VAC PP 20%( 17.5 X 10 X 16.5mm) Radial 15mm 110C Loose
Radial FILM CAPACITOR F339X1 480V 0.1muF ±20% 0.689Lx0.394W 17.50mmx10.00mm
F339X1 Series 1000 V 1 uF ±20 % LS=15mm Polypropylene Radial Film Capacitor
CAP, X1, PP, 0.1UF, 480V, SUP, RADIAL; Capacitance: 0.1µF; Suppression Class: X1; Product Range: F339X1 Series; Voltage Rating X: 480V; Voltage Rating Y: -; Dielectric Type: Metallized PP; Capacitance Toleran

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • F339X141048MFP2B0.