Yageo Group PME295RB4470MR30

Cap Film Suppression Y1 0.0047uF 1500VDC/440VAC Paper 20% (18 X 8.5 X 16mm) Radial 15mm 115C
$ 0.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME295RB4470MR30.

IHS

Datasheet12 pages2 years ago
Datasheet2 pages19 years ago

Newark

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+87.60%

CAD Models

Download Yageo Group PME295RB4470MR30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.911
$ 0.86
$ 0.86
Stock
202,997
20,361
20,361
Authorized Distributors
6
5
5
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
1.5 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
16.002 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.20
Introduction Date2004-12-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECW-H16472JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
PanasonicECW-H16472HV
Cap Film 0.0047uF 1600V PP 3% (23 X 6.5 X 14.5mm) Radial 20mm 105C Bulk
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Epcos B32652 4.7nF Polypropylene Film Cap 1600V dc; 500V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 7130
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PME295RB4470MR30 provided by its distributors.

Cap Film Suppression Y1 0.0047uF 1500VDC/440VAC Paper 20% (18 X 8.5 X 16mm) Radial 15mm 115C
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047Uf, Through Hole Mount
CAP, 4700PF, 20%, PAPER, RADIAL; Capacitance: 4700pF; Suppression Class: Y1; Product Range: PME295 Series; Voltage Rating X: -; Voltage Rating Y: 480V; Capacitor Die; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P295BQ472M440A
  • PME295RB4470MR30.