TDK B32021A3472K289

Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32021A3472K289.

TDK

Datasheet23 pages5 years ago

Newark

TME

Ciiva

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B32021A3472K289 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Epcos B32652 4.7nF Polypropylene Film Cap 1600V dc; 500V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, B32652 Series, 4700 Pf, 5%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
PanasonicECW-HA3C472J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
PanasonicECW-HA3C472H
Film Capacitor, Polypropylene, 1600V, 3% +Tol, 3% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of TDK B32021A3472K289 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
4700 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Cap Aluminum 330uF 16V 20% (8 X 11.5mm) Radial 5mm 315mA 2000 hr 105°C Ammo Pack
Film Cap Y2 Mkp 4.7Nf 10% 300Vac Ls 10Mm / Ammo Pack
FILM CAPACITOR Radial Film Capacitor 10% 4.7nF 300V
Cap Film Suppression Y2 0.0047uF 1500VDC/300VAC PP 10% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110C Automotive Ammo
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
CAP, 4700PF, 10%, PP; Capacitance: 4700pF; Suppression Class: Y2; Product Range: B32021 Series; Voltage Rating X: -; Voltage Rating Y: 300V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; dv/dt Rat

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos