Yageo Group PME295RB4100MR30

CAP FILM 1000PF 20% 480VAC RAD / 1000 pF Film Capacitor 480V Paper, Metallized Radial
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME295RB4100MR30.

Farnell

Datasheet12 pages2 years ago

IHS

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+11.98%

CAD Models

Download Yageo Group PME295RB4100MR30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.15
$ 1.15
Stock
168,771
16,133
16,133
Authorized Distributors
6
3
3
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
1.5 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
12.4968 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.20
Introduction Date2004-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Cap Film Suppression Y2 0.001uF 1250VDC/300VAC PP 20% (13 X 4 X 9mm) Radial 10mm 110C Bulk
Epcos B32021 1nF Polypropylene Film Capacitor 300 V ac +/-20%, Through Hole | EPCOS B32021A3102M
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
PanasonicECW-H16102JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
PanasonicECW-HA3C102JB
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PME295RB4100MR30 provided by its distributors.

CAP FILM 1000PF 20% 480VAC RAD / 1000 pF Film Capacitor 480V Paper, Metallized Radial
Suppression Cap, 1000Pf, Class Y1, 440V Rohs Compliant: Yes |Kemet PME295RB4100MR30
Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Radial PAPER CAPACITOR PME295 480V 1000pF ±20% 0.709Lx0.217W 18.00mmx5.50mm
Cap Film Suppression Y1 0.001uF 1500VDC/440VAC/480VAC Paper 20% (18 X 5.5 X 12.5mm) Radial 15mm 115C Bag

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PME295RB4100MR30.