Yageo Group PME295RB4100MR19T0

Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME295RB4100MR19T0.

IHS

Datasheet12 pages2 years ago

Master Electronics

Ciiva

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.15
$ 1.02
$ 1.02
Stock
14,248
166,584
166,584
Authorized Distributors
3
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
1.5 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.20
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Cap Film Suppression Y2 0.001uF 1250VDC/300VAC PP 20% (13 X 4 X 9mm) Radial 10mm 110C Bulk
Epcos B32021 1nF Polypropylene Film Capacitor 300 V ac +/-20%, Through Hole | EPCOS B32021A3102M
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
PanasonicECW-H16102JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
PanasonicECW-HA3C102JB
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PME295RB4100MR19T0 provided by its distributors.

Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Cap Film Suppression Y1 0.001uF 1500VDC/440VAC/480VAC Paper 20% (18 X 5.5 X 12.5mm) Radial 15mm 115C T/R
PAPER CAPACITOR Radial aluminum electrolytic capacitor 20% 1nF 440V
Safety Capacitors 440 VAC 480V 1000pF 20% LS=15mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.