TDK B32021A3102M289

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32021A3102M289.

TDK

Datasheet23 pages5 years ago

Newark

TME

LKR

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Film Suppression Y2 0.001uF 1250VDC/300VAC PP 20% (13 X 4 X 9mm) Radial 10mm 110C Bulk
Yageo GroupR73TI1100SE00J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR73TI1100SE00K
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
PanasonicECW-HA3C102JB
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
PanasonicECW-H16102JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
PanasonicECW-HA3C102J4
Cap Film 0.001uF 1600V PP 5%( 17.8 X 5.2 X 13mm) Radial 10mm 105C Ammo

Descriptions

Descriptions of TDK B32021A3102M289 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Radial FILM CAPACITOR B32021 300V 1000pF ±20% 0.512Lx0.157W 13.00mmx4.00mm
Cap Film Suppression Y2 0.001uF 1500VDC/300VAC PP 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110C Automotive Ammo
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
Y capacitor Temperature range: -40 ... 110 °C Capacitance tolerance: ±20% Dielectric: Metallised Polypropylene Film IEC-climate category: 40/110/56 Pitch: 10 mm Capacitance: 1 nF Leg length: 6 mm Rated voltage: 300 VAC ø d: 0.6 mm
CAP, 1000PF, 20%, PP; Capacitance: 1000pF; Suppression Class: Y2; Product Range: B32021 Series; Voltage Rating X: -; Voltage Rating Y: 300V; Capacitor Dielectric Type: PP (Polypropylene); ; Available until stocks are exhausted

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32021A3102M289.