Yageo Group PME271M610MR19T0

Cap Film Suppression X2 0.1uF 630VDC/275VAC Paper 20%( 24 X 7.6 X 14mm) Radial 20.3mm 110C T/R
$ 0.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME271M610MR19T0.

Farnell

Datasheet14 pages2 years ago
Datasheet1 page5 years ago
Datasheet1 page0 years ago

Master Electronics

TME

Inventory History

3 month trend:
+3.42%

Alternate Parts

Price @ 1000
$ 0.918
$ 0.958
$ 0.958
Stock
26,375
44,389
44,389
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.10
Introduction Date2012-02-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1Uf, Through Hole Mount, 5124
Epcos B32912 100nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Safety Capacitor, 0.1 uF, 530 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PME271M610MR19T0 provided by its distributors.

Cap Film Suppression X2 0.1uF 630VDC/275VAC Paper 20%( 24 X 7.6 X 14mm) Radial 20.3mm 110C T/R
Radial PAPER CAPACITOR PME271M 275V 0.1muF ±20% 0.945Lx0.299W 24.00mmx7.60mm
Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1Uf, Through Hole Mount
SUPPRESSION CAP, 0.1UF, CLASS X2, RAD; Capacitance:0.1µF; Suppression Class:X2; Product Range:PME271M Series; Voltage Rating X:275V; Voltage Rating Y:-; Capacitor Dielectric Type:Paper (MP); Capacitance Tolerance:± 20%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.