Yageo Group PHE426HJ6100JR05

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.266
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE426HJ6100JR05.

IHS

Datasheet1 page1 year ago
Datasheet1 page2 years ago
Datasheet7 pages21 years ago

Newark

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-4.28%

CAD Models

Download Yageo Group PHE426HJ6100JR05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2021-01-18
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR76II3100SE30K
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Epcos B32620 100nF Polypropylene Film Cap 140V ac; 250V dc +/-10%; Through Hole
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR79IC3100AA40J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PHE426HJ6100JR05 provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PHE426 100NF POLYPROPYLENE FILM CAPACITOR 160 V AC, 250 V DC +/-5%
Radial FILM CAPACITOR PHE426 250V 0.1muF ±5% 0.283Lx0.236W 7.20mmx6.00mm
Cap Film 0.1uF 250V PP 5% (7.2 X 6 X 11mm) Radial 5mm 105°C Bulk
Avnet Japan
CAPACITOR, 0.1UF 250V PHE 426; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.1µF; Capacitance Tolerance:± 5%; Voltage Rating:250V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); External Depth:6mm; External Length / Height:11mm; External Width:7.2mm; Lead Diameter:0.5mm; No. of Pins:2; Package / Case:Radial; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:Radial Leaded

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • F426JT104J250C