Yageo Group PHE840MB6100KB05R17

Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.401
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE840MB6100KB05R17.

IHS

Datasheet1 page1 year ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-34.26%

Alternate Parts

Price @ 1000
$ 0.401
$ 0.425
Stock
15,225
7,187
Authorized Distributors
6
4
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
760 V
760 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

PanasonicECQU2A104KLA
Cap Film Suppression X2 0.1uF 275VAC PET 10% (17.5 X 5.5 X 12mm) Radial 15mm 100C Bag
PanasonicECQE2104KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
PanasonicECQ-E2104KB
Cap Film 0.1uF 250V PET 10% (7.9 X 5.9 X 9mm) Radial 5mm 105°C Bulk
Yageo GroupR82DC3100AA50K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82DC3100DQ50K
Cap Film 0.1uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Yageo GroupR60IF3100AA6AK
Cap Film 0.1Uf 250V Pet 10% 13 X 4 X 9Mm Rdl Stacked 10Mm Rohs Compliant: Yes

Descriptions

Descriptions of Yageo Group PHE840MB6100KB05R17 provided by its distributors.

Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X2 0.1uF 760VDC/275VAC PP 10%( 18 X 5.5 X 12.5mm) Radial 15mm 105C Bag
Film Cap 275V 0.10uF 10% LS 15mm
FILM CAPACITOR, POLYPROPYLENE, 7
Radial FILM CAPACITOR PHE840M 275V 100nF 10%
CAP FILM 0.1UF 10% 760VDC RADIAL
Safety Capacitors 280 VAC 0.10uF 10% $
100nF ¡À10% 15mm 275V 5.5mm*5.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.