Yageo Group PEH200MA4470MU2

4700UF 63V DC Alum Electrolytic Cap Can - Screw Terminals, Radial, PEH200 Series
$ 19.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PEH200MA4470MU2.

JRH Electronics

Datasheet13 pages2 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.61%

Alternate Parts

Price @ 1000
$ 19.45
$ 17.796
Stock
595
1,593
Authorized Distributors
6
5
Capacitance
4.7 mF
4.7 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
32 mΩ
32 mΩ
Life (Hours)
60000 hours
8400 hours
Ripple Current
9 A
9 A
Height - Seated (Max)
52.5018 mm
54.5084 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

NichiconLNT1K472MSE
Cap Aluminum Lytic 4700uF 80V 20% (35 X 80mm) Screw Terminal 3500mA 2000h 105C Bulk
United Chemi-ConE74D350LPN482MA41M
SERIES: 747D; VOLT: 35; CAP: 4800; DIA X LENGTH: 34X41; PACKAGING: LG
United Chemi-ConE36D251HLN472MCA5M
SERIES: U36D; VOLT: 250; CAP: 4700; DIA X LENGTH: 50X104; PACKAGING: LG
United Chemi-ConE36D201LPN472TD79M
Cap Aluminum Lytic 4700uF 200V -10% to 50%( 63.5 X 79mm) Screw Terminal 2000h 85C
Cornell DubilierCGS482U075V3C
ALUMINUM ELECTROLYTIC CAPACITOR 4800UF, 75V, +75, -10%, SCREW
Cornell DubilierCGS482U075R3C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Yageo Group PEH200MA4470MU2 provided by its distributors.

4700UF 63V DC ALUM ELECTROLYTIC CAP CAN - SCREW TERMINALS, RADIAL, PEH200 SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount
Cap Aluminum 4700uF 63V 20% (36.6 X 54.5mm) Clamp Mount Screw Terminal 0.032 Ohm 9000mA 8400h 85°C Bulk
Avnet Japan
Aluminium electrolytic capacitor/radial 4.7 mF 63VDC
CAPACITOR, 4700UF, 63V, 35X51; Capacitor Application:General Purpose; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; ESR:0.032ohm; Life Time @ Temperature:60000 hours @ 85°C; Height:51mm; Diameter:35mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Panel; Lead Spacing:13mm; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); External Length / Height:51mm; Package / Case:Radial; Termination Type:Screw

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.