Cornell Dubilier CGS482U075R3C

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 26.4
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS482U075R3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-12.06%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCG502U050U3C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS502U050R3C
Aluminum Electrolytic Capacitor 5000 microfarad 50 VDC
Cornell DubilierCGS492U050R3L
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConE74D350LPN482MA41M
SERIES: 747D; VOLT: 35; CAP: 4800; DIA X LENGTH: 34X41; PACKAGING: LG
United Chemi-ConE36D201LPN472TD79M
Cap Aluminum Lytic 4700uF 200V -10% to 50%( 63.5 X 79mm) Screw Terminal 2000h 85C
United Chemi-ConE36D100LPN502UA54M
SERIES: U36D; VOLT: 10; CAP: 5000; DIA X LENGTH: 34X53; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS482U075R3C provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Capacitors, Aluminum Electrolytic, Screw Terminal 4800uF 75V-10+75% | Cornell-Dubilier CGS482U075R3C
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 75V 4800muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 4800uF, Chassis Mount
Cap Aluminum Lytic 4800uF 75V -10% to 75% (34.925 X 79.375mm) Screw Terminal 0.031 Ohm 6700mA 2000h 85C
Aluminum Electrolytic Capacitor 4800Uf, 75V, +75, -10%, Screw; Capacitance:4800Μf; Voltage(Dc):75V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGS482U075R3C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor