Cornell Dubilier CGS482U075V3C

Aluminum Electrolytic Capacitor 4800UF, 75V, +75, -10%, Screw
$ 36.457
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS482U075V3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-17.41%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS502U050R3C
Aluminum Electrolytic Capacitor 5000 microfarad 50 VDC
Cornell DubilierCGS492U050R3L
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConE36D201LPN472TD79M
Cap Aluminum Lytic 4700uF 200V -10% to 50%( 63.5 X 79mm) Screw Terminal 2000h 85C
Cornell DubilierCGR462U020R2C
Aluminum Electrolytic Capacitors - Screw Terminal 4600uF 20V-10+75%
United Chemi-ConE74D350LPN482MA41M
SERIES: 747D; VOLT: 35; CAP: 4800; DIA X LENGTH: 34X41; PACKAGING: LG
United Chemi-ConE36D100LPN502UA54M
SERIES: U36D; VOLT: 10; CAP: 5000; DIA X LENGTH: 34X53; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS482U075V3C provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 4800UF, 75V, +75, -10%, SCREW
Cap Aluminum 4800uF 75V -10% to 75% (50.8 X 79.375mm) Clamp Mount Screw Terminal 0.03 Ohm 7200mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 4800 microfarad
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 75V 4800muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 4800uF, Chassis Mount
Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 75V 4800
Capacitor; Al;4800uF;High Cap. Computer Grade;Screw;-10%;+75%;75VDC;95Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:4800µF; Voltage Rating:75VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:V3C; Lead Spacing:22.2mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 4800UF, 75V, SCREW; Capacitance:4800µF; Capacitance Tolerance:+75, -10%; Voltage Rating:75V; ESR:0.03ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:79.4mm; Diameter:50.8mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor