Yageo Group PEG124MD3100QL1

Axial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 63V 100muF 30%
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PEG124MD3100QL1.

IHS

Datasheet11 pages3 years ago

Farnell

Newark

Alternate Parts

Price @ 1000
$ 3.46
Stock
2,005
7,211
Authorized Distributors
1
4
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
63 V
63 V
Tolerance
30 %
30 %
ESR (Equivalent Series Resistance)
740 mΩ
740 mΩ
Life (Hours)
-
27500 hours
Ripple Current
355 mA
355 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-04-01
LTD Date2022-04-01

Related Parts

NichiconTVX1J101MAD
VX Series 100 uF 63 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
NichiconTVX2A101MCD
VX Series 100 uF 100 V 85°C Ø10 x 26 mm Axial Aluminum Electrolytic Cap
NichiconTVX1H101MAD
Capacitor Aluminum Electrolytic 100uF 50 Volt 20% (8 X 16mm) Axial 260mA 2000h 85C
Cornell DubilierSKA101M100
Cap Aluminum Lytic 100uF 100V 20% (10 X 26mm) Axial 1.18 Ohm 350mA 85°C
Cornell DubilierSKA101M063
Cap Aluminum Lytic 100uF 63V 20% (10 X 17mm) Axial 1.47 Ohm 247mA 85C

Descriptions

Descriptions of Yageo Group PEG124MD3100QL1 provided by its distributors.

Axial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 63V 100muF 30%
Cap Aluminum 100uF 63V -10% to 30% (13 X 29mm) Axial Aluminum Cylindrical Can 0.74 Ohm 355mA 7800 hr 125°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 100uF, Through Hole Mount
100 - 30%v |Kemet PEG124MD3100QL1
CAP, 100µF, 63V; Capacitance: 100µF; Voltage Rating: 63V; Product Range: PEG124 Series; Capacitance Tolerance: +30%, -10%; Capacitor Terminals: Axial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.