Yageo Group MPCG1040LR36

Inductor Power Wirewound 360nH 20% 100KHz Metal 25A 1.05mOhm DCR 4040 T/R
$ 1.611
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MPCG1040LR36.

IHS

Datasheet1 page2 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.611
$ 1.112
Stock
16,944
7,848
Authorized Distributors
6
4
Inductance
360 nH
360 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.05 mΩ
1.05 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-28
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 15Q-Factor Carbonyl Powder 31A 0.0012Ohm DCR 4040 Automotive T/R
Ind Power Shielded Wirewound 360nH 20% 100KHz Iron 28A T/R
Inductor Power Shielded Wirewound 0.39uH 20% 100KHz 15Q-Factor Carbonyl Powder 30A 0.0013Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 0.33uH 20% 200KHz 20A 0.0039Ohm DCR T/R

Descriptions

Descriptions of Yageo Group MPCG1040LR36 provided by its distributors.

Inductor Power Wirewound 360nH 20% 100KHz Metal 25A 1.05mOhm DCR 4040 T/R
General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 4539
FIXED IND 360NH 25A 1.05MOHM SMD
100KHz 30A 25A 360nH 1.05m¦¸ ¡À20% 2-SMD , 11.5mm*10mm*4mm
MPCG Nonstandard 0.453Lx0.394W 11.50mmx10.00mm 360nH
INDUCTOR, 0.36UH, 20%, SMD, POWER
V Rohs Compliant: Yes |Kemet MPCG1040LR36
MPCG1040LR36, YAGEO / KEMET ELECTRONICS
INDUCTOR, 0.36UH, 20%, SMD, POWER; Inductance: 360nH; RMS Current (Irms): 25A; Inductor Construction: Shielded; Saturation Current (Isat): 30A; Product Range: MPCG Series; Power Inductor Case: 11.5mm x 10mm x 4mm; DC Resistanc

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPCG1040LR36.