Bourns SRP1038A-R36M

Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 15Q-Factor Carbonyl Powder 31A 0.0012Ohm DCR 4040 Automotive T/R
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1038A-R36M.

IHS

Datasheet5 pages5 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 36.5A 0.001Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 360nH 20% 100KHz Iron 28A T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 36.5A 0.0015Ohm DCR T/R
General Purpose Inductor, 0.36uH, 20%, 1 Element, Iron-Core, SMD, 4541
General Purpose Inductor, 0.36uH, 20%, 1 Element, Iron-Core, SMD, 4541
Ind Power Shielded 82nH/350nH 20% 100KHz Ferrite 38A/17A Embossed Plastic T/R

Descriptions

Descriptions of Bourns SRP1038A-R36M provided by its distributors.

Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 15Q-Factor Carbonyl Powder 31A 0.0012Ohm DCR 4040 Automotive T/R
General Purpose Inductor, 0.36uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
100KHz 105MHz 60A 31A 15@100kHz 360nH 1.2mΩ ±20% 4040 standard mounting,SMD mount 11mm*10mm*4mm
Inductor, 0.36Uh, 20%, 31A, Shielded; |Bourns, Inc. SRP1038A-R36M
FIXED IND 360NH 31A 1.2 MOHM SMD
INDUCTOR, SHIELDED POWER, AEC-Q200,0.36UH 20% SMT 1038
Inductor, SMD, 360nH, 31A, 105MHz, 1.2mOhm
INDUCTOR, 0.36UH, 20%, 31A, SHIELDED
31A 360nH ±20% 60A SMD,11x10mm Power Inductors ROHS
INDUCTOR, 0.36UH, 20%, 31A, SHIELDED; Inductance: 360nH; RMS Current (Irms): 31A; Inductor Construction: Shielded; Saturation Current (Isat): 60A; Product Range: SRP1038A Series; Power Inductor Case: 11mm x 10mm x 3.8mm; DC Resistance Max: 0.0012ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.