
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-5436-ND | 5,455 | 1 | Bulk | ||||||||
| Newark | F601JF472K063C | 0 | 2K | |||||||||
| Avnet | MMK5472K63J01L4BULK | 0 | 6K | 18h | ||||||||
| UnikeyIC | MMK5472K63J01L4BULK | 5,455 | 2K | Cut Tape | 14h | |||||||
| Win Source | WS-MMK5472K63J01L4BULK | 7,615 | 16h |
Download Yageo Group MMK5472K63J01L4BULK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group MMK5472K63J01L4BULK provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: