Yageo Group MMK5472K63J01L16.5TR18

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 2810
$ 0.128
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MMK5472K63J01L16.5TR18.

IHS

Datasheet1 page2 years ago

Inventory History

3 month trend:
-16.47%

CAD Models

Download Yageo Group MMK5472K63J01L16.5TR18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.144
Stock
17,342
35,571
Authorized Distributors
3
3
Capacitance
4.7 nF
4.7 nF
Dielectric
-
PET
Mount
-
Through Hole
Case/Package
2810
2810
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
6.5024 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 2810
Cap Film 0.0047uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
Cap Film 0.0047uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group MMK5472K63J01L16.5TR18 provided by its distributors.

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 2810
Capacitor, 4.7nF, 40VAC, 63VDC, 10%
CAP FILM 4700PF 10% 63VDC RADIAL
MMK5472K63J01L16.5TR18, YAGEO / KEMET ELECTRONICS
4.7nF ¡À10% 5mm 63V 40V 7.2mm*2.5mm*6.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.