Yageo Group MMK10223K400A01L16.5TR18

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5116
$ 0.242
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MMK10223K400A01L16.5TR18.

IHS

Datasheet1 page1 year ago

Master Electronics

Inventory History

3 month trend:
-19.68%

CAD Models

Download Yageo Group MMK10223K400A01L16.5TR18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.24
Stock
22,284
17,178
Authorized Distributors
6
4
Capacitance
22 nF
22 nF
Dielectric
PET
PET
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2010-04-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-E4223KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR82MC2220DQ50K
Cap Film 0.022uF 400V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive
Yageo GroupRSBMC2220AA00K
Cap Film 0.022uF 400V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupRSBMC2220Z300K
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 400V PET 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 100C Bulk

Descriptions

Descriptions of Yageo Group MMK10223K400A01L16.5TR18 provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5116
Cap Film 0.022uF 400V PET 10% (13 X 4 X 9mm) Radial 10mm 100C T/R
CAP FILM 0.022UF 10% 400VDC RAD
Capacitor, 22nF, 200VAC, 400VDC, 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.