Yageo Group M39014/05-2252

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/05-2252.

IHS

Datasheet19 pages10 years ago

Alternate Parts

Price @ 1000
$ 2.57
$ 1.593
Stock
7
643
Authorized Distributors
3
4
Capacitance
6.8 nF
6.8 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.40
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupCK06BX682K
Cap 0.0068Uf 200Vdc X7R 10% Rdl 5.08Mm Rohs Compliant: No |Kemet CK06BX682K
Yageo GroupM39014/01-1532V
Cap Ceramic 0.0068uF 100V X7R 10% Radial 5.08mm (0.01%FR) 125C Bulk
KYOCERA AVXM39014/02-1335V
Cap Ceramic 0.0068uF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
KYOCERA AVXM39014/01-1572V
Cap Ceramic 0.0068uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Yageo GroupCK13BX682K
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount
KYOCERA AVXCK05BX682K
Capacitor, Ceramic; 6800pF; Gen. Purp; Radial; 100WVDC; +/-10%; +15, -25%; 0.09In.T; 0.1

Descriptions

Descriptions of Yageo Group M39014/05-2252 provided by its distributors.

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount
Molded CERAMIC CAPACITOR ceramic capacitor 6.8nF 10% 15% ppm/C
M39014/01-05 CKR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.