KYOCERA AVX CK05BX682K

Capacitor, Ceramic; 6800pF; Gen. Purp; Radial; 100WVDC; +/-10%; +15, -25%; 0.09In.T; 0.1
$ 1.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CK05BX682K.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages10 years ago
Datasheet2 pages19 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX CK05BX682K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.603
$ 1.775
$ 1.775
Stock
1,918
371
371
Authorized Distributors
5
3
3
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXM39014/01-1572V
Cap Ceramic 0.0068uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
KYOCERA AVXCKR05BX682KR
Cap Ceramic 0.0068uF 100V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXM39014/01-1572
Cap Ceramic 0.0068uF 100V X7R 10% RDL 5.08mm 0.001%(FR) Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 1610
Cap Ceramic 0.0068uF 100V X7R 10% Radial 2.5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 2010

Descriptions

Descriptions of KYOCERA AVX CK05BX682K provided by its distributors.

Capacitor, Ceramic; 6800pF; Gen. Purp; Radial; 100WVDC; +/-10%; +15, -25%; 0.09In.T; 0.1
Cap Ceramic 0.0068uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount
CK Series 2.29 x 4.83 x 4.83 mm 0.0068 uF 100 V ±10 % LS=5.08mm Radial Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX