KYOCERA AVX M39014/01-1572V

Cap Ceramic 0.0068uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
$ 1.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX M39014/01-1572V.

IHS

Datasheet4 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXCK05BX682K
Capacitor, Ceramic; 6800pF; Gen. Purp; Radial; 100WVDC; +/-10%; +15, -25%; 0.09In.T; 0.1
Yageo GroupC052C682K1R5CA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount
KYOCERA AVXCKR05BX682KR
Cap Ceramic 0.0068uF 100V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupCK06BX682K
Cap 0.0068Uf 200Vdc X7R 10% Rdl 5.08Mm Rohs Compliant: No |Kemet CK06BX682K
KYOCERA AVXCK06BX682K
Cap Ceramic 0.0068uF 200V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupCK05BX682M
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 1909

Descriptions

Descriptions of KYOCERA AVX M39014/01-1572V provided by its distributors.

Cap Ceramic 0.0068uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount
CAP CER AXIAL
Capacitance:6800Pf; Voltage(Dc):100V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded; Product Range:Ckr05 Series; Product Diameter:-Rohs Compliant: No |Kyocera Avx M39014/01-1572V.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014/01-1572V.
  • M39014011572V