Yageo Group M39003/09-0374

Cap Tant Solid 10uF 50V 10% (7.34 X 17.42mm) Axial (0.001%FR) 0.23 Ohm 125C Bulk
$ 19.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/09-0374.

IHS

Datasheet1 page3 years ago

Farnell

Alternate Parts

Price @ 1000
$ 19.796
$ 17.666
$ 17.666
Stock
279
521
521
Authorized Distributors
3
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
230 mΩ
-
-
Leakage Current
2.5 µA
2.5 µA
2.5 µA
Dissipation Factor
3 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT110B106K020AT
Cap Tant Solid 10uF 20V 10%( 4.7 X 12.04mm) Axial 2.9 Ohm 125C Bulk
Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial 125C Bulk
Yageo GroupT110C106K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupT110C106K075AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
150D Series 10 uF ±10% 50 V Axial Solid Electrolyte Tantalum Capacitor
150D Series 10 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group M39003/09-0374 provided by its distributors.

Cap Tant Solid 10uF 50V 10% (7.34 X 17.42mm) Axial (0.001%FR) 0.23 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
10UF 50V 10% C S-FR
CAP, 10UF, 50V, TANT, AXIAL; Capacitance: 10µF; Voltage Rating: 50V; Product Range: T262_CSR21 Series, M39003/09; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.