Yageo Group T110C106K075AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 19.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110C106K075AS.

IHS

Datasheet26 pages2 years ago

Farnell

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
-55.38%

Alternate Parts

Price @ 1000
$ 19.61
$ 45.065
$ 45.065
Stock
56,490
2,496
2,496
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
75 V
75 V
75 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
-
-
Leakage Current
5 µA
5 µA
5 µA
Dissipation Factor
4 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT212C106K050MS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
150D Series 10 uF ±10% 75 V Axial Solid Electrolyte Tantalum Capacitor
150D Series 10 uF ±10% 50 V Axial Solid Electrolyte Tantalum Capacitor
150D Series 10 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT110B106K020AT
Cap Tant Solid 10uF 20V 10%( 4.7 X 12.04mm) Axial 2.9 Ohm 125C Bulk
Yageo GroupT110B106K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110C106K075AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Tant Solid 10uF 75V 10% (7.34 X 17.42mm) Axial 1.6 Ohm 125C Tray
Capacitor, TANTALUM, 10UF, 75V, AXIAL;
Axial T110 75V 10muF ±10% 0.289Diax0.686L 7.34mmx17.42mm
10¦ÌF ¡À10% 75V 1.6¦¸ 17.42mm*17.42mm
T110C106K075AS, YAGEO / KEMET ELECTRONICS
CAP, TANTALUM, 10UF, 75V, AXIAL; Capacitance:10µF; Voltage(DC):75V; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; ESR:-; Failure Rate:-; Ripple Current:-; Capacitor Case / Package:-; Product Height:- RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.