Yageo Group M39003/09-0265

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
$ 25.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/09-0265.

IHS

Datasheet1 page9 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 25.72
$ 11.475
$ 11.475
Stock
779
2,960
2,960
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
110 mΩ
-
-
Leakage Current
8 µA
8 µA
8 µA
Dissipation Factor
5 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Tant Solid 47uF 35V 20% (8.92 X 19.96mm) Axial 0.11 Ohm 125C Bulk
Yageo GroupT110D476M035AS
Cap Tant Solid 47uF 35V 20% (8.92 X 19.96mm) Axial 0.8 Ohm 125C Bulk
Yageo GroupT140D476M050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Yageo GroupT110C476M020AT
Cap Tant Solid 47uF 20V 20% (7.34 X 17.42mm) Axial 1.2 Ohm 125C Bulk
152D Series 47 uF 50V ±20% Axial Hermetically-Sealed Solid-Electrolyte Capacitor
Cap Tant Solid 47uF 20V 20% (7.34 X 17.42mm) Axial (1%FR) 1.2 Ohm 125C Bulk

Descriptions

Descriptions of Yageo Group M39003/09-0265 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47UF 35V 20% D R-FR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.