Yageo Group T110C476M020AT

Cap Tant Solid 47uF 20V 20% (7.34 X 17.42mm) Axial 1.2 Ohm 125C Bulk
$ 9.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110C476M020AT.

IHS

Datasheet26 pages2 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
+100%

Alternate Parts

Price @ 1000
$ 9.73
$ 8.346
$ 8.346
Stock
1,885
46,789
46,789
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.2 Ω
1.2 Ω
1.2 Ω
Leakage Current
4.5 µA
4.5 µA
4.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110C476K020AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T110 SERIES
Yageo GroupT110C476K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupT212C476K020MS
Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (1%FR) 1.2 Ohm 125C Bulk
Cap Tant Solid 47uF 15V 20% (7.34 X 17.42mm) Axial 125°C T/R
Cap Tant Solid 47uF 20V 20% (7.34 X 17.42mm) Axial 125°C T/R
Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (0.01%FR)

Descriptions

Descriptions of Yageo Group T110C476M020AT provided by its distributors.

Cap Tant Solid 47uF 20V 20% (7.34 X 17.42mm) Axial 1.2 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP, 47UF, 20V, TANT, AXIAL; Capacitance: 47µF; Voltage Rating: 20V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C;
Capacitor Tant, 47Uf, 20V, 4.5 Ohm, 0.2, Axial; Capacitance:47Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:Through Hole; Capacitor Terminals:Axial Leaded; Esr:4.5Ohm; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Kemet T110C476M020AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.