Yageo Group M39003/09-0221

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
$ 26.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/09-0221.

IHS

Datasheet1 page9 years ago

Farnell

Arrow Electronics

Alternate Parts

Price @ 1000
$ 26.05
$ 35.86
$ 35.86
Stock
52
2,826
2,826
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
55 mΩ
55 mΩ
55 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT262D227K010MS
Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial (1%FR) Bulk
Yageo GroupT262D227K010BS
Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial (0.1%FR) Bulk
Yageo GroupT110D227K010AT
220UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T110 SERIES
Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial 125C Bulk
Cap Tant Solid 220uF 20V 10% (8.92 X 19.96mm) Axial 125°C Bulk
Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial (0.1%FR) 125C Bulk

Descriptions

Descriptions of Yageo Group M39003/09-0221 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
220UF 10V 10% D R-FR
CAP, 220UF, 10V, TANT, AXIAL; Capacitance: 220µF; Voltage Rating: 10V; Product Range: T262_CSR21 Series, M39003/09; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.