What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T262D227K010MS

Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial (1%FR) Bulk
$ 17.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T262D227K010MS.

IHS

Datasheet11 pages3 years ago

Alternate Parts

Price @ 1000
$ 17.575
$ 32.69
$ 32.69
Stock
230
5,470
5,470
Authorized Distributors
2
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
55 mΩ
55 mΩ
55 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial 125C Bulk
Yageo GroupT110D227K010AS
Cap Tant Solid 220uF 10V 10%( 8.92 X 19.96mm) Axial 0.6 Ohm 125C Bulk
Yageo GroupM39003/09-2021
Cap Tant Solid 220uF 10V 10%( 8.92 X 19.96mm) Axial (0.1%FR) 0.055 Ohm 125C Bulk
Yageo GroupT322E227K006AT
Cap Tant Solid 220uF 6V 10%( 7.11 X 13.46mm) Axial 125C Bulk
Cornell DubilierTDC227K010WSG-F
Cap Tant Solid 220uF 10V 10% (8.89 X 16.51mm) Radial 6.35mm 125C Bulk
KYOCERA AVXTAP227K006CCS
Cap Tant Solid 220uF 6.3V 10% (9 X 14.5mm) Radial 5mm 0.9 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T262D227K010MS provided by its distributors.

Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial (1%FR) Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Capacitor,220Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T262D227K010MS
220UF 10V 10% D M-FR
CSR21C227KM 10D

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.