Yageo Group M39003/09-0009

Cap Tant Solid 330uF 6V 10% (8.92 X 19.96mm) Axial (1%FR) 0.045 Ohm 125C Bulk
$ 17.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/09-0009.

IHS

Datasheet1 page9 years ago

Farnell

Arrow Electronics

Alternate Parts

Price @ 1000
$ 17.98
$ 14.72
$ 14.72
Stock
224
2,117
2,117
Authorized Distributors
4
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
6 V
6 V
6 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
45 mΩ
-
-
Leakage Current
7.5 µA
7.5 µA
7.5 µA
Dissipation Factor
12 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 330uF 6V 10% (8.92 X 19.96mm) Axial 0.045 Ohm 125°C Bulk
Cap Tant Solid 330uF 6V 10% (8.92 X 19.96mm) Axial 125°C Bulk
Yageo GroupT140C337K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Yageo GroupT110D337K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39003/09-0009 provided by its distributors.

Cap Tant Solid 330uF 6V 10% (8.92 X 19.96mm) Axial (1%FR) 0.045 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
330UF 6V 10% D M-FR
CAP, 330UF, 6V, TANT, AXIAL; Capacitance: 330µF; Voltage Rating: 6V; Product Range: T262_CSR21 Series, M39003/09; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.