Vishay 550D337X9006S2B

Cap Tant Solid 330uF 6V 10% (8.92 X 19.96mm) Axial 0.045 Ohm 125°C Bulk
$ 19.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 550D337X9006S2B.

IHS

Datasheet10 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 19.588
$ 12.28
$ 12.28
Stock
1
11,868
11,868
Authorized Distributors
2
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
6 V
6 V
6 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
45 mΩ
-
-
Leakage Current
15 µA
10 µA
10 µA
Dissipation Factor
12 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

Yageo GroupM39003/09-0009
Cap Tant Solid 330uF 6V 10% (8.92 X 19.96mm) Axial (1%FR) 0.045 Ohm 125C Bulk
Yageo GroupM39003/09-2009
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Yageo GroupM39003/09-0010
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Cap Tant Solid 330uF 6V 10% (8.92 X 19.96mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Vishay 550D337X9006S2B provided by its distributors.

Cap Tant Solid 330uF 6V 10% (8.92 X 19.96mm) Axial 0.045 Ohm 125°C Bulk
550D Series 330 uF ±10 % 6 V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
330UF 6.3V 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric