Yageo Group T110D337K006AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
$ 16.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110D337K006AS.

IHS

Datasheet26 pages2 years ago

Arrow Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 16.12
$ 14.72
$ 14.72
Stock
1,564
2,119
2,119
Authorized Distributors
3
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
6 V
6 V
6 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
-
-
Leakage Current
7.5 µA
7.5 µA
7.5 µA
Dissipation Factor
8 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT140C337K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Yageo GroupT110D337M006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Tant Solid 330uF 6V 10% (8.92 X 19.96mm) Axial 125°C Bulk
Yageo GroupM39003/01-2491
330UF 6V 10% D P-FR
Cap Tant Solid 330uF 6V 20% (8.92 X 19.96mm) Axial 125°C Bulk
150D Series 330 uF ±10% 6 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T110D337K006AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
330.uf 6.0V Rohs Compliant: No |Kemet T110D337K006AS
T110D337K006AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.